+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ2X2BLBBL2

Test lead: single; banana plug 4mm,both sides; insulated; black


Manufacturer: SONEL

Manufacturer part number:
WAPRZ2X2BLBBL2
TME Symbol:
WAPRZ2X2BLBBL2

Specification

Manufacturer
SONEL
Type of test lead
single
Connector variant
insulated
Rated voltage
1kV
Cable length
2.2m
Colour
black
Related items
PQM-707-ENG, PQM-707-PL
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
EAN code5907624006379
See other products in this category: Single Test Leads SONEL,
*
WAPRZ2X2BLBBL2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.59 EURGross price for quantities from 1 pcs - 23.59 EUR