+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZCMP2

Test lead: kit; probe tip x2,angular banana plug 4mm x2


Manufacturer: SONEL

Manufacturer part number:
WAPRZCMP2
TME Symbol:
WAPRZCMP2

Specification

Manufacturer
SONEL
Type of test lead
kit
Current rating
10A
Colour
black, red
Conform to the norm
CAT III 1000V CAT IV 600V
Trade name
meter leads
Related items
CMM-10, CMM-11, CMM-30, CMM-40, CMM-60, CMP-200, CMP-200F, CMP-400, CMP-401, CMP-1006, CMP-1015-PV, CMP-2000, CMP-3000
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight105.2 g
EAN code5907624006591
See other products in this category: Test Leads - Sets SONEL,
*
WAPRZCMP2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.75 GBPGross price for quantities from 1 pcs - 18.75 GBP