+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WASONSP2M

Test probe; red; 2m; 16A; banana 4mm socket; 1kV

Manufacturer: SONEL

Manufacturer part number:
WASONSP2M
TME Symbol:
WASONSP2M

Specification

Manufacturer
SONEL
Type of test accessories
test probe
Colour
red
Length
2m
Current rating
16A
Cable/adapter structure
banana 4mm socket
Conform to the norm
CAT III 1000V EN 61010
Related items
MPI-502-ENG, MPI-502-PL, MPI-506-ENG, MPI-506-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRP-201-ENG, MRP-201-PL, MZC-20E-ENG, MZC-20E-PL, MZC-306-ENG, MZC-306-PL, MZC-310S-ENG, MZC-310S-PL
Rated voltage
1kV
Gross weight639 g
EAN code5907624098800

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations SONEL,
*
WASONSP2M
0 in TME stock
Net price for quantities from 1 pcs - 105.33 EURGross price for quantities from 1 pcs - 105.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.