+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAZACIMA1

Vise clamp; silver; banana 4mm socket; max.50mm

Manufacturer: SONEL

Manufacturer part number:
WAZACIMA1
TME Symbol:
WAZACIMA1

Specification

Manufacturer
SONEL
Type of test accessories
vise clamp
Colour
silver
Cable/adapter structure
banana 4mm socket
Related items
MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-525-ENG, MPI-525-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL
Grip capacity
max. 50mm
Gross weight295.25 g
EAN code5907624000742

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations SONEL,
*
WAZACIMA1
0 in TME stock
Net price for quantities from 1 pcs - 41.86 USDGross price for quantities from 1 pcs - 41.86 USD
No. of pieces (Multiplicity: 1)