+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WB101

Transport wheel; Ø: 50mm; W: 20mm; 70kg; HI-TECH®; Ømount.hole: 8mm


Manufacturer: COLSON

Manufacturer part number:
WB101
TME Symbol:
WB101

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
50mm
Wheel width
20mm
Force
70kg
Manufacturer series
HI-TECH®
Panel cutout diameter
8mm
Gross weight36.7 g
Certificates
See other products in this category: Wheels COLSON,
See other products from this series.:
*
WB101
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 4 pcs - 2.28 EURGross price for quantities from 4 pcs - 2.28 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR