+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2855000000

Tester: voltage indicator; 100÷250V; 50÷500Hz; Blade length: 63mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2855000000

Alternative designations: SD ELEC PRO

TME Symbol:
WDM-SD-ELEC-PRO

Specification

Manufacturer
WEIDMÜLLER
Type of tester
voltage indicator
Operating voltage
100...250V
Frequency measuring range
50...500Hz
Operating temperature
-10...50°C
Blade length
63mm
Overall length
154mm
Measuring instrument features
  • AC voltage optical indicator (neon lamp)
  • insulated blade
  • screwdriver flat tip
Gross weight29.92 g
EAN code4064675530343
See other products in this category: Indicators, Voltage & Continuity Testers WEIDMÜLLER,
*
2855000000
0 in TME stock
Net price for quantities from 1 pcs - 12.82 EURGross price for quantities from 1 pcs - 12.82 EUR
No. of pieces (Multiplicity: 1)