+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4PTO7-1

Tip; conical; 0.8mm; 370°C; for soldering iron


Manufacturer: WELLER

Manufacturer part number:
4PTO7-1

Alternative designations: PT O7

TME Symbol:
WEL.PT-O7

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.8mm
Tip temperature
370°C
Applications of soldering equipment
for soldering iron
Related items
WEL.TCP, WEL.TCP-S
Dimensions
Gross weight6.745 g
See other products in this category: Soldering tips WELLER,
*
4PTO7-1
158 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.36 GBPGross price for quantities from 1 pcs - 5.36 GBP
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 50 pcs