+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05059902001

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 50mm

Manufacturer: WERA

Manufacturer part number:
05059902001
TME Symbol:
WERA.05059902001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Version
BiTorsion
Screwdriver bit features
diamond coating
Gross weight10.697 g
EAN code4013288034137
See other products in this category: Screwdriver Bits WERA,
*
05059902001
5 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs