+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05060192001

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05060192001
TME Symbol:
WERA.05060192001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight23 g
EAN code4013288030719
See other products in this category: Screwdriver Bits WERA,
*
05060192001
0 in TME stock
Net price for quantities from 1 pcs - 5.95 EURGross price for quantities from 1 pcs - 5.95 EUR
Net price for quantities from 5 pcs - 5.80 EURGross price for quantities from 5 pcs - 5.80 EUR
No. of pieces (Multiplicity: 1)