+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2425000

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 72mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2425000
TME Symbol:
WF2425000

Specification

Manufacturer
WOLFCRAFT
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Socket size - inch
HEX 1/4"
Overall length
72mm
Version
magnetic, with limiter
Tools application
screwdriver bits
Gross weight31 g
See other products in this category: Screwdriver Bits WOLFCRAFT,
*
2425000
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD