+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF28K12ZA1

Connector: circular; plug; female; PIN: 12; IP65; WF28; 6.5÷15mm; 10A


Manufacturer: WEIPU

Manufacturer part number:
WF28K12ZA1
TME Symbol:
WF28K12ZA1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
12
IP rating
IP65
Manufacturer series
WF28
Cable external diameter
6.5...15mm
Current rating
10A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
2mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 28
Wire size
14AWG
Spatial orientation
straight
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF28K12ZA1
0 in TME stock
Net price for quantities from 1 pcs - 9.48 EURGross price for quantities from 1 pcs - 9.48 EUR
Net price for quantities from 10 pcs - 7.58 EURGross price for quantities from 10 pcs - 7.58 EUR
Net price for quantities from 50 pcs - 6.82 EURGross price for quantities from 50 pcs - 6.82 EUR
Net price for quantities from 100 pcs - 6.06 EURGross price for quantities from 100 pcs - 6.06 EUR
Net price for quantities from 500 pcs - 5.49 EURGross price for quantities from 500 pcs - 5.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.