+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2983000

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 150mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
2983000
TME Symbol:
WF2983000

Specification

Manufacturer
WOLFCRAFT
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Socket size - inch
HEX 1/4"
Overall length
150mm
Version
magnetic
Tools application
screwdriver bits
Gross weight63.9 g
See other products in this category: Screwdriver Bits WOLFCRAFT,
*
2983000
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.92 GBPGross price for quantities from 1 pcs - 6.92 GBP
Net price for quantities from 3 pcs - 6.46 GBPGross price for quantities from 3 pcs - 6.46 GBP