+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WF4050000

Level; L: 185mm; Width: 50mm

Manufacturer: WOLFCRAFT

Manufacturer part number:
WF4050000
TME Symbol:
WF4050000

Specification

Manufacturer
WOLFCRAFT
Type of tool
level
Length
185mm
Width
50mm
Tools application
  • for electricians
  • for sizing holes with standard distance: 57, 71 and 91 mm
Measurement tool features
  • fitted with holes for drill point marking for sockets and switches mounting
  • graduation
  • horizontal level
  • mark distances for flush junction boxes
  • vertical level
Gross weight33.5 g

WATCH VIDEO

See other products in this category: Measuring Tools WOLFCRAFT,
*
WF4050000
3 in TME stock
Net price for quantities from 1 pcs - 3.41 EURGross price for quantities from 1 pcs - 3.41 EUR
Net price for quantities from 3 pcs - 3.16 EURGross price for quantities from 3 pcs - 3.16 EUR
No. of pieces (Multiplicity: 1)