+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | WiFi | |
Transmitter output power | 20.5dBm | |
Communictions protocol | IEEE 802.11b/g/n | |
Mounting | SMD | |
Dimensions | 24.5x20.5x2.5mm | |
Ciphering | WPA2, WPA3 Personal, WPA | |
Data transfer rate | 61Mbps | |
Frequency | 2.412...2.427GHz | |
Memory | 1MB FLASH | |
Kind of package | in-tray | |
Communications modules features | antenna | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 40pcs. |