+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

561-01702

Marker: cable; Marking: +; 2÷2.8mm; polyamide; red; push-in; WIC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-01702
TME Symbol:
WIC1-+-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
+
Cable external diameter
2...2.8mm
Material
polyamide
Colour
red
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
6.4mm
Operating temperature
-40...85°C
Length
3mm
Related items
WICTOOL
Gross weight0.158 g
Certificates
EAN code4031026448343
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-01702
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 15000 pcs - 0.04 EURGross price for quantities from 15000 pcs - 0.04 EUR
Packaging method by the manufacturer:
Blister = 200 pcsCardboard = 1 000 pcs