+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

561-02622

Marker: cable; Marking: 2; 2.8÷3.8mm; polyamide; red; push-in; WIC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-02622
TME Symbol:
WIC2-2-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
2
Cable external diameter
2.8...3.8mm
Material
polyamide
Colour
red
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.6mm
Height
7.1mm
Operating temperature
-40...85°C
Length
3mm
Related items
WICTOOL
Gross weight0.225 g
Certificates
EAN code4031026210339

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-02622
4800 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.05 EURGross price for quantities from 200 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.04 EUR
Packaging method by the manufacturer:Blister = 200 pcsCardboard = 1 000 pcs