+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

561-02303

Marker: cable; Marking: L1,L2,L3,N,ground; 2.8÷3.8mm; polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-02303
TME Symbol:
WIC2-SET2/Y

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
ground, L1, L2, L3, N
Cable external diameter
2.8...3.8mm
Material
polyamide
Colour
yellow
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5.6mm
Height
7.1mm
Operating temperature
-40...85°C
Length
3mm
Related items
WICTOOL
Gross weight0.226 g
Certificates
EAN code4031026448787
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-02303
800 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Blister = 200 pcsCardboard = 1 000 pcs