+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

561-03349

Marker: cable; Marking: PE; 4.3÷5.3mm; polyamide; white; push-in


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
561-03349
TME Symbol:
WIC3-PE-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
PE
Cable external diameter
4.3...5.3mm
Material
polyamide
Colour
white
Mechanical mounting
push-in
Manufacturer series
WIC
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Related items
WICTOOL
Gross weight0.336 g
Certificates
EAN code4031026449012
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
561-03349
500 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 2500 pcs - 0.06 EURGross price for quantities from 2500 pcs - 0.06 EUR
Net price for quantities from 7500 pcs - 0.05 EURGross price for quantities from 7500 pcs - 0.05 EUR
Packaging method by the manufacturer:Blister = 100 pcsCardboard = 500 pcs