+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10366

Screwdriver bit; Torx®; TX10; 1/4"; Overall len: 90mm

Manufacturer: WIHA

Manufacturer part number:
10366
TME Symbol:
WIHA-33721

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight11.392 g
EAN code4010995337216
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10366
51 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 5 pcs - 7.03 USDGross price for quantities from 5 pcs - 7.03 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs