+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00708

Screwdriver: standard; slot; 8x1.2mm; SoftFinish®

Manufacturer: WIHA

Manufacturer part number:
00708
TME Symbol:
WIHA.00708

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
slot
Bit size
8x1.2mm
Manufacturer series
SoftFinish®
Blade length
150mm
Overall length
274mm
Blade material
chrome vanadium molybdenum steel
Gross weight135.2 g
EAN code4010995007089
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
00708
5 in TME stock
Net price for quantities from 1 pcs - 12.56 EURGross price for quantities from 1 pcs - 12.56 EUR
Net price for quantities from 5 pcs - 12.11 EURGross price for quantities from 5 pcs - 12.11 EUR
Net price for quantities from 10 pcs - 11.66 EURGross price for quantities from 10 pcs - 11.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.