+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01721

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 25mm; STANDARD

Manufacturer: WIHA

Manufacturer part number:
01721
TME Symbol:
WIHA.01721

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight5.61 g
EAN code4010995017217

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
01721
24 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 10 pcs