+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08065

Screwdriver bit: Torx®; TX10; 1/4"; Overall len: 25mm; 50pcs.


Manufacturer: WIHA

Manufacturer part number:
08065
TME Symbol:
WIHA.08065

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of package
cardboard packaging
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
50pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight239 g
EAN code4010995080655

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
08065
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 34.06 EURGross price for quantities from 1 set - 34.06 EUR
Net price for quantities from 5 set - 32.85 EURGross price for quantities from 5 set - 32.85 EUR
Net price for quantities from 10 set - 31.63 EURGross price for quantities from 10 set - 31.63 EUR