+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08067

Screwdriver bit: Torx®; TX20; 1/4"; Overall len: 25mm; 50pcs.


Manufacturer: WIHA

Manufacturer part number:
08067
TME Symbol:
WIHA.08067

Specification

Manufacturer
WIHA
Type of screwdriver bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of package
cardboard packaging
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
50pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight250.55 g
EAN code4010995080679

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
08067
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 38.02 USDGross price for quantities from 1 set - 38.02 USD
Net price for quantities from 5 set - 36.67 USDGross price for quantities from 5 set - 36.67 USD
Net price for quantities from 10 set - 35.31 USDGross price for quantities from 10 set - 35.31 USD