+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26708

Pliers: insulated; universal; for bending, gripping and cutting


Manufacturer: WIHA

Manufacturer part number:
26708
TME Symbol:
WIHA.26708

Specification

Manufacturer
WIHA
Type of pliers
insulated
Kind of pliers
universal
Pliers/knives application
for bending, gripping and cutting
Tool material
steel
Blade hardness
about 64 HRC
Pliers length
180mm
Conform to the norm
DIN ISO 5745 EN 60900
Max. operating voltage
1kV AC
Manufacturer series
Professional electric
Oblique pliers/knives features
  • ergonomic two-component handles
  • grooved gripping surfaces
  • high leverage
  • induction hardened blades
Cutting range
  • hard wire Ø2,2mm max
  • medium hard wire Ø3,4mm max
  • spring steel wire Ø1,8mm max
Gross weight271.2 g
EAN code4010995267087
See other products in this category: Insulated Pliers WIHA,
See other products from this series.:
*
26708
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.41 EURGross price for quantities from 1 pcs - 21.41 EUR
Net price for quantities from 5 pcs - 20.64 EURGross price for quantities from 5 pcs - 20.64 EUR
Net price for quantities from 10 pcs - 19.88 EURGross price for quantities from 10 pcs - 19.88 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs