+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01021

Screwdriver: standard; 6-angles socket; HEX 5.5mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
01021
TME Symbol:
WIHA.341/55

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 5.5mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
236mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight70.77 g
EAN code4010995010218
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01021
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.41 GBPGross price for quantities from 1 pcs - 6.41 GBP
Net price for quantities from 5 pcs - 6.18 GBPGross price for quantities from 5 pcs - 6.18 GBP
Net price for quantities from 10 pcs - 5.95 GBPGross price for quantities from 10 pcs - 5.95 GBP
Packaging method by the manufacturer:Cardboard = 10 pcs