+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10153

Screwdriver bit: Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 20pcs.


Manufacturer: WIHA

Manufacturer part number:
10153
TME Symbol:
WIHA.36282

Specification

Manufacturer
WIHA
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
20pcs.
Manufacturer series
STANDARD
Gross weight113.87 g
EAN code4010995362829
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10153
4 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 7.00 EURGross price for quantities from 1 set - 7.00 EUR
Net price for quantities from 5 set - 6.75 EURGross price for quantities from 5 set - 6.75 EUR
Net price for quantities from 10 set - 6.49 EURGross price for quantities from 10 set - 6.49 EUR