+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43113

Socket: hex key-bit; insulated; HEX 8mm; 1/4"; 1kV; ElectricVario


Manufacturer: WIHA

Manufacturer part number:
43113
TME Symbol:
WIHA.43113

Specification

Manufacturer
WIHA
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
65mm
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Trade name
ElectricVario
Gross weight30.22 g
EAN code4010995431136

WATCH VIDEO

See other products in this category: Socket Wrenches WIHA,
*
43113
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 20.40 USD
Net price for quantities from 5 pcs - 19.67 USDGross price for quantities from 5 pcs - 19.67 USD
Net price for quantities from 10 pcs - 19.08 USDGross price for quantities from 10 pcs - 19.08 USD