+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45221

Tester: phase sequence; Equipment: test leads ( 3pcs.)


Manufacturer: WIHA

Manufacturer part number:
45221
TME Symbol:
WIHA.45221

Specification

Manufacturer
WIHA
Type of tester
phase sequence
Phase-to-phase voltage range for phase sequence indication
100...700V AC
Conform to the norm
CAT IV 600V EN 61010
Standard equipment
test leads ( 3pcs.)
Gross weight216.94 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators WIHA,
*
45221
3 in TME stock
Net price for quantities from 1 pcs - 70.27 EURGross price for quantities from 1 pcs - 70.27 EUR
Net price for quantities from 5 pcs - 65.19 EURGross price for quantities from 5 pcs - 65.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.