+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WILCS02ICT-V/ZZX

Module: WiFi; 19dBm; IEEE 802.11b/g/n; SDIO,SPI; VQFN48; 54Mbps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WILCS02ICT-V/ZZX
TME Symbol:
WILCS02ICT-V/ZZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
19dBm
Communictions protocol
IEEE 802.11b/g/n
Receiver sensitivity
-97dBm
Case
VQFN48
Data transfer rate
54Mbps
Frequency
2.412...2.427GHz
Kind of package
reel, tape
Operating temperature
-40...105°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 3...3.6V DC
Interface
  • SDIO
  • SPI
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
WILCS02ICT-V/ZZX
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.