+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77010

Tester: voltage indicator; 100÷250V; Blade length: 100mm


Manufacturer: AXIOMET

Manufacturer part number:
77010
TME Symbol:
WIN3

Specification

Manufacturer
AXIOMET
Type of tester
voltage indicator
Operating voltage
100...250V
Blade length
100mm
Blade size
0.5x3.5mm
Overall length
190mm
Measuring instrument features
  • AC voltage optical indicator (neon lamp)
  • insulated blade
  • screwdriver flat tip
Gross weight27.86 g
Certificates

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers AXIOMET,
*
77010
96 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 6 pcs - 1.27 USDGross price for quantities from 6 pcs - 1.27 USD
Net price for quantities from 24 pcs - 1.16 USDGross price for quantities from 24 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs