+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-4210-APNA

Automation module: access point; -25÷70°C; 70x275x38mm


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-4210-APNA
TME Symbol:
WISE-4210-APNA

Specification

Manufacturer
ADVANTECH
Type of automation module
access point
Operating temperature
-25...70°C
Mounting
for DIN rail mounting
Communictions protocol
DHCP, HTTP, Modbus RTU, Modbus TCP, MQTT, TCP/IP, UDP, WIFI
Dimensions
70x275x38mm
Gross weight219.7 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-4210-APNA
1 in TME stock
Net price for quantities from 1 pcs - 274.25 EURGross price for quantities from 1 pcs - 274.25 EUR
Net price for quantities from 5 pcs - 254.66 EURGross price for quantities from 5 pcs - 254.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.