+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-4220-S231A

Automation module: temperature and humidity sensor; -25÷70°C


Manufacturer: ADVANTECH

Manufacturer part number:
WISE-4220-S231A
TME Symbol:
WISE-4220-S231A

Specification

Manufacturer
ADVANTECH
Type of automation module
temperature and humidity sensor
Operating temperature
-25...70°C
Mounting
for DIN rail mounting
Communictions protocol
DHCP, HTTP, Modbus TCP, TCP/IP, UDP
Dimensions
70x275x38mm
Gross weight231.2 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-4220-S231A
1 in TME stock
Net price for quantities from 1 pcs - 251.96 USDGross price for quantities from 1 pcs - 251.96 USD
Net price for quantities from 5 pcs - 233.97 USDGross price for quantities from 5 pcs - 233.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts