+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WISE-S614-A

Automation module: analog/digital I/O; -25÷70°C; IN: 4; OUT: 4

Manufacturer: ADVANTECH

Manufacturer part number:
WISE-S614-A
TME Symbol:
WISE-S614-A

Specification

Manufacturer
ADVANTECH
Type of automation module
analog/digital I/O
Operating temperature
-25...70°C
Number of inputs
4
Number of outputs
4
Kind of input
0...1V, 0...5V, 0...10V, 0...20mA, 0...150mV, 0...500mV, -1V...1V, -5V...5V, -10...+10V, -20mA...20mA, -150mV...150mV, -500mV...500mV
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
WISE-S614-A
0 in TME stock
Net price for quantities from 1 pcs - 185.94 GBPGross price for quantities from 1 pcs - 185.94 GBP
Net price for quantities from 5 pcs - 172.65 GBPGross price for quantities from 5 pcs - 172.65 GBP
No. of pieces (Multiplicity: 1)