+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ750SR-110

Module: Ethernet; Comp: IP101GRI,W7500; Cortex M0; 3.3VDC


Manufacturer: WIZNET

Manufacturer part number:
WIZ750SR-110
TME Symbol:
WIZ750SR-110

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
IP101GRI, W7500
Kind of architecture
Cortex M0
Dimensions
75x50x17mm
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Connection
D-Sub 9pin, pin header, RJ45
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Interface
  • Ethernet
  • RS232
Gross weight26.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ750SR-110
0 in TME stock
Net price for quantities from 1 pcs - 26.95 EURGross price for quantities from 1 pcs - 26.95 EUR
Net price for quantities from 3 pcs - 24.53 EURGross price for quantities from 3 pcs - 24.53 EUR
Net price for quantities from 10 pcs - 22.30 EURGross price for quantities from 10 pcs - 22.30 EUR
Net price for quantities from 20 pcs - 21.29 EURGross price for quantities from 20 pcs - 21.29 EUR
Net price for quantities from 30 pcs - 20.78 EURGross price for quantities from 30 pcs - 20.78 EUR
Net price for quantities from 100 pcs - 19.56 EURGross price for quantities from 100 pcs - 19.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs