+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ752SR-120

Module: Ethernet; Comp: IP101GRI,W7500; Cortex M0; 3.3VDC


Manufacturer: WIZNET

Manufacturer part number:
WIZ752SR-120
TME Symbol:
WIZ752SR-120

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
IP101GRI, W7500
Kind of architecture
Cortex M0
Dimensions
50x30x9mm
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Contacts pitch
2mm
Connection
pin header
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Interface
  • Ethernet
  • TTL
  • UART x2
Gross weight6.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ethernet modules WIZNET,
*
WIZ752SR-120
0 in TME stock
Net price for quantities from 1 pcs - 14.89 GBPGross price for quantities from 1 pcs - 14.89 GBP
Net price for quantities from 36 pcs - 12.76 GBPGross price for quantities from 36 pcs - 12.76 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs