+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIZ752SR-125

Module: Ethernet; Comp: IP101GRI,W7500; Cortex M0; 3.3VDC


Manufacturer: WIZNET

Manufacturer part number:
WIZ752SR-125
TME Symbol:
WIZ752SR-125

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
IP101GRI, W7500
Kind of architecture
Cortex M0
Dimensions
60x89x18mm
Communictions protocol
ARP, ICMP, IGMP, IPv4, PPPoE, TCP, UDP
Connection
D-Sub 9pin x2, RJ45
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Interface
  • Ethernet
  • RS232 x2
Gross weight41.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ752SR-125
10 in TME stock
Net price for quantities from 1 pcs - 26.41 GBPGross price for quantities from 1 pcs - 26.41 GBP
Net price for quantities from 3 pcs - 23.98 GBPGross price for quantities from 3 pcs - 23.98 GBP
Net price for quantities from 10 pcs - 20.18 GBPGross price for quantities from 10 pcs - 20.18 GBP
Net price for quantities from 25 pcs - 17.77 GBPGross price for quantities from 25 pcs - 17.77 GBP
Net price for quantities from 40 pcs - 17.43 GBPGross price for quantities from 40 pcs - 17.43 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs