+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WK-2.30

Enclosure: multipurpose; X: 56mm; Y: 80mm; Z: 22mm; light grey


Manufacturer: TEKO

Manufacturer part number:
WK-2.30
TME Symbol:
WK-2.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
80mm
Dimension Z
22mm
Enclosure material
ABS, polycarbonate
Body colour
light grey
Gross weight32.3 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
WK-2.30
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.51 EURGross price for quantities from 1 pcs - 6.51 EUR
Net price for quantities from 10 pcs - 6.00 EURGross price for quantities from 10 pcs - 6.00 EUR
Net price for quantities from 50 pcs - 5.46 EURGross price for quantities from 50 pcs - 5.46 EUR