+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WL0086B

PC extension card: WiFi network; USB 2.0; 300Mbps


Manufacturer: LOGILINK

Manufacturer part number:
WL0086B
TME Symbol:
WL0086B

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Version
USB 2.0
Data transfer rate
300Mbps
Communication with PC
USB
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK
Gross weight19.94 g
Certificates
EAN code4052792005202
See other products in this category: Computer Adapters LOGILINK,
*
WL0086B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 3 pcs - 10.00 USDGross price for quantities from 3 pcs - 10.00 USD
Net price for quantities from 5 pcs - 9.29 USDGross price for quantities from 5 pcs - 9.29 USD