+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL0237

PC extension card: WiFi network; USB 2.0; 433Mbps; 10m

Manufacturer: LOGILINK

Manufacturer part number:
WL0237
TME Symbol:
WL0237

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Version
USB 2.0
Data transfer rate
433Mbps
Range
10m
Communication with PC
USB
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
AES, TKIP, WEP, WPA2, WPA, WPA-PSK
Gross weight24.2 g
Certificates
EAN code4052792035025
See other products in this category: Computer Adapters LOGILINK,
*
WL0237
0 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 20.53 USD
Net price for quantities from 3 pcs - 17.97 USDGross price for quantities from 3 pcs - 17.97 USD
Net price for quantities from 5 pcs - 16.69 USDGross price for quantities from 5 pcs - 16.69 USD
No. of pieces (Multiplicity: 1)