+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WL0246

PC extension card: WiFi network; USB 3.0; 1.2Gbps


Manufacturer: LOGILINK

Manufacturer part number:
WL0246
TME Symbol:
WL0246

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Version
USB 3.0
Data transfer rate
1.2Gbps
Communication with PC
USB
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK
Gross weight79.42 g
Certificates
EAN code4052792061147
See other products in this category: Computer Adapters LOGILINK,
*
WL0246
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.22 USDGross price for quantities from 1 pcs - 29.22 USD
Net price for quantities from 3 pcs - 25.38 USDGross price for quantities from 3 pcs - 25.38 USD
Net price for quantities from 5 pcs - 23.74 USDGross price for quantities from 5 pcs - 23.74 USD