+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL0248

PC extension card: PCIe; USB; PCI express,allow to WiFi connect


Manufacturer: LOGILINK

Manufacturer part number:
WL0248
TME Symbol:
WL0248

Specification

Manufacturer
LOGILINK
Type of PC extension card
PCIe
Connection
USB
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Bluetooth version
5.2
PC accessories features
  • allow to WiFi connect
  • PCI express
Gross weight131.84 g
Certificates
EAN code4052792067309
See other products in this category: Computer Adapters LOGILINK,
*
WL0248
1 in TME stock
Net price for quantities from 1 pcs - 56.32 EURGross price for quantities from 1 pcs - 56.32 EUR
Net price for quantities from 3 pcs - 49.16 EURGross price for quantities from 3 pcs - 49.16 EUR
Net price for quantities from 5 pcs - 47.82 EURGross price for quantities from 5 pcs - 47.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.