+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WL0251

PC extension card: WiFi network; USB A socket,USB A plug; black


Manufacturer: LOGILINK

Manufacturer part number:
WL0251
TME Symbol:
WL0251

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Version
USB 3.0
Colour
black
Frequency
2.4GHz, 5GHz, 5.8GHz
Data transfer rate
574...1201Mbps
Kit contents
docking station
Standard
IEEE 802.11ax/ac/a/b/g/n
Software
compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight37 g
Certificates
EAN code4052792075328
See other products in this category: Computer Adapters LOGILINK,
*
WL0251
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.12 USDGross price for quantities from 1 pcs - 38.12 USD
Net price for quantities from 3 pcs - 35.74 USDGross price for quantities from 3 pcs - 35.74 USD
Net price for quantities from 5 pcs - 33.36 USDGross price for quantities from 5 pcs - 33.36 USD