+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WL0252

PC extension card: WiFi network; USB A plug; USB 2.0; black; 10m


Manufacturer: LOGILINK

Manufacturer part number:
WL0252
TME Symbol:
WL0252

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4GHz, 5GHz
Data transfer rate
200Mbps, 433Mbps
Range
10m
Communication with PC
USB
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Software
compatible Linux, compatible MAC-OS, compatible Windows 11
Gross weight21.3 g
Certificates
EAN code4052792078428
See other products in this category: Computer Adapters LOGILINK,
*
WL0252
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.21 EURGross price for quantities from 1 pcs - 14.21 EUR
Net price for quantities from 3 pcs - 12.44 EURGross price for quantities from 3 pcs - 12.44 EUR