+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0252111663

Marker: cable; Marking: N; 1.3÷3mm; PVC; yellow; leaded; CLI C; H: 3mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0252111663

Alternative designations: CLI C 02-3 GE/SW N MP

TME Symbol:
WM-0252111663

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Marking
N
Cable external diameter
1.3...3mm
Material
PVC
Colour
yellow
Mechanical mounting
leaded
Manufacturer series
CLI C
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
3.4mm
Height
3mm
Operating temperature
-30...80°C
Printed character colour
black
Gross weight0.024 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
0252111663
600 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Product available till the stock lasts
Net price for quantities from 200 pcs - 0.04 EURGross price for quantities from 200 pcs - 0.04 EUR
Net price for quantities from 600 pcs - 0.04 EURGross price for quantities from 600 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 200 pcs