+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WP-3

Heating element: flow heater; 3kW; 230÷400V


Manufacturer: TERMIK-SP

Manufacturer part number:
WP-3
TME Symbol:
WP-3-TERM

Specification

Manufacturer
TERMIK-SP
Type of heating element
flow heater
Heating capacity
3kW
Operating voltage
230...400V
Gross weight1.5934 kg
Certificates
See other products in this category: Heating Elements TERMIK-SP,
*
WP-3
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 127.24 EURGross price for quantities from 1 pcs - 127.24 EUR