+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WP-4,5

Heating element: flow heater; 4.5kW; 400V


Manufacturer: TERMIK-SP

Manufacturer part number:
WP-4,5
TME Symbol:
WP-4.5-TERM

Specification

Manufacturer
TERMIK-SP
Type of heating element
flow heater
Heating capacity
4.5kW
Operating voltage
400V
Gross weight1.6916 kg
Certificates
See other products in this category: Heating Elements TERMIK-SP,
*
WP-4,5
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 128.82 EURGross price for quantities from 1 pcs - 128.82 EUR