+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

W074176

Socket: 6-angles; socket spanner; HEX 16mm; 1/2"; chromium


Manufacturer: Workpro

Manufacturer part number:
W074176
TME Symbol:
WP-W074176WE

Specification

Manufacturer
Workpro
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight60.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches Workpro,
*
W074176
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.46 GBP
Packaging method by the manufacturer:
Cardboard = 6 pcsCardboard = 36 pcs