+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPMSD008G-PFISM

Memory card: microSDHC; MLC; 8GB; industrial; PHANES-F; -40÷85°C


Manufacturer: APRO

Manufacturer part number:
WPMSD008G-PFISM
TME Symbol:
WPMSD008G-PFISM

Specification

Manufacturer
APRO
Type of memory card
microSDHC
Kind of memory
MLC
Memory capacity
8GB
Version
industrial
Manufacturer series
PHANES-F
Operating temperature
-40...85°C
Gross weight0.25 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPMSD008G-PFISM
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 115.00 USDGross price for quantities from 1 pcs - 115.00 USD
Net price for quantities from 3 pcs - 98.50 USDGross price for quantities from 3 pcs - 98.50 USD
Net price for quantities from 5 pcs - 87.51 USDGross price for quantities from 5 pcs - 87.51 USD
Net price for quantities from 10 pcs - 76.60 USDGross price for quantities from 10 pcs - 76.60 USD
Packaging method by the manufacturer:Blister = 10 pcs