+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPSDC002G-EAITI

Memory card: SDHC; SLC; 2GB; industrial; THEMIS-A; -40÷85°C


Manufacturer: APRO

Manufacturer part number:
WPSDC002G-EAITI
TME Symbol:
WPSDC002G-EAITI

Specification

Manufacturer
APRO
Type of memory card
SDHC
Kind of memory
SLC
Memory capacity
2GB
Version
industrial
Manufacturer series
THEMIS-A
Operating temperature
-40...85°C
Gross weight7.18 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPSDC002G-EAITI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 143.57 USDGross price for quantities from 1 pcs - 143.57 USD
Net price for quantities from 2 pcs - 123.05 USDGross price for quantities from 2 pcs - 123.05 USD
Net price for quantities from 4 pcs - 109.38 USDGross price for quantities from 4 pcs - 109.38 USD
Net price for quantities from 10 pcs - 95.70 USDGross price for quantities from 10 pcs - 95.70 USD
Packaging method by the manufacturer:
Bag = 2 pcs