+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-10-500

Single rail; aluminium; Ø: 10mm; L: 500mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WS-10-500
TME Symbol:
WS-10-500

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Diameter
10mm
Length
0.5m
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight298.367 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-10-500
0 in TME stock
Net price for quantities from 1 pcs - 35.40 EURGross price for quantities from 1 pcs - 35.40 EUR
Net price for quantities from 10 pcs - 28.50 EURGross price for quantities from 10 pcs - 28.50 EUR
Net price for quantities from 20 pcs - 26.55 EURGross price for quantities from 20 pcs - 26.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.